PS2562L1-1-A
vs
PS2562L1-1-E4-M
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NEC ELECTRONICS CORP
|
Package Description |
LEAD FREE, PLASTIC, DIP-4
|
PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
2000%
|
200%
|
Dark Current-Max |
400 nA
|
400 nA
|
Forward Current-Max |
0.08 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
1
|
|
|
|
Compare PS2562L1-1-A with alternatives
Compare PS2562L1-1-E4-M with alternatives