PS2562L2-1-F3-K vs TLP531(BL-LF1) feature comparison

PS2562L2-1-F3-K NEC Electronics Group

Buy Now Datasheet

TLP531(BL-LF1) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 2000% 200%
Dark Current-Max 400 nA 100 nA
Forward Current-Max 0.08 A 0.07 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description PLASTIC, DIP-6
Additional Feature UL RECOGNIZED

Compare PS2562L2-1-F3-K with alternatives

Compare TLP531(BL-LF1) with alternatives