PS2581L1-A vs SFH640-2-X009 feature comparison

PS2581L1-A California Eastern Laboratories (CEL)

Buy Now Datasheet

SFH640-2-X009 Siemens

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES SIEMENS A G
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 2
Package Description DIP-6
Additional Feature UL RECOGNIZED
Configuration SINGLE
Current Transfer Ratio-Nom 63%
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare SFH640-2-X009 with alternatives