PS2607L
vs
TLP624-2
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
TOSHIBA CORP
|
Package Description |
DSO-6
|
DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
55 V
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
2000%
|
100%
|
Dark Current-Max |
400 nA
|
100 nA
|
Forward Current-Max |
0.08 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
100 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
3
|
HTS Code |
|
8541.40.80.00
|
Date Of Intro |
|
1991-04-23
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare PS2607L with alternatives
Compare TLP624-2 with alternatives