PS2805-4
vs
LTV-355T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
SSOP-16
|
ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
35 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
80%
|
600%
|
Dark Current-Max |
100 nA
|
1000 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
4
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Current Transfer Ratio-Min |
|
600%
|
Forward Voltage-Max |
|
1.4 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.08 A
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.0003 s
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare PS2805-4 with alternatives
Compare LTV-355T with alternatives