PS2805-4-F3-A
vs
TLP531(BL-LF1)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
TOSHIBA CORP
|
Package Description |
LEAD FREE, PLASTIC, SSOP-16
|
PLASTIC, DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
55 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
80%
|
200%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.07 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e6
|
e0
|
Number of Elements |
4
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
1
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare TLP531(BL-LF1) with alternatives