PS392CPEE
vs
MUX-08FS
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
20.07 mm
|
9.9 mm
|
Neg Supply Voltage-Max (Vsup) |
-8 V
|
|
Neg Supply Voltage-Min (Vsup) |
-3 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Number of Channels |
1
|
8
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
65 dB
|
60 dB
|
On-state Resistance Match-Nom |
0.2 Ω
|
22.5 Ω
|
On-state Resistance-Max (Ron) |
30 Ω
|
500 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
8 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
75 ns
|
2100 ns
|
Switch-on Time-Max |
130 ns
|
1300 ns
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PS392CPEE with alternatives
Compare MUX-08FS with alternatives