PS8602-A
vs
HCNW135
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
PLASTIC, DIP-8
|
0.400 INCH, WIDE BODY, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE
|
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LINEAR IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
11
|
Pbfree Code |
|
No
|
Current Transfer Ratio-Min |
|
7%
|
Data Rate-Nom |
|
1 MBps
|
Forward Voltage-Max |
|
1.85 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.1 W
|
Surface Mount |
|
NO
|
|
|
|
Compare PS8602-A with alternatives
Compare HCNW135 with alternatives