PS9123-V-F3-AX
vs
HCPL-M611-500E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
BROADCOM INC
|
Manufacturer Package Code |
RELDUMMY00
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
Avago Technologies
|
Data Rate-Nom |
15 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.13 W
|
0.085 W
|
Response Time-Nom |
6e-8 ns
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, MO-155, SOP-5
|
Additional Feature |
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Voltage-Max |
|
1.75 V
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare PS9123-V-F3-AX with alternatives
Compare HCPL-M611-500E with alternatives