PSB045L040SS-280A vs DS24W-T feature comparison

PSB045L040SS-280A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

DS24W-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD RECTRON LTD
Package Description S-XUUC-N1 SOD-123FH, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.55 V
JESD-30 Code S-XUUC-N1 R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 2 A 2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 50 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JESD-609 Code e3
Operating Temperature-Min -55 °C
Reverse Test Voltage 40 V
Terminal Finish MATTE TIN

Compare PSB045L040SS-280A with alternatives

Compare DS24W-T with alternatives