PSC05-11SURKWA
vs
PSA05-12SURKWA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-18
|
ROHS COMPLIANT PACKAGE-18
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
HYPER RED
|
HYPER RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
12.7 mm
|
12.7 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
16 SEG ALPHANUMERIC LED DISPLAY
|
16 SEG ALPHANUMERIC LED DISPLAY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare PSC05-11SURKWA with alternatives
Compare PSA05-12SURKWA with alternatives