PSR033FS1000Z
vs
PSR033US1000X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
51 mm
|
50.2 mm
|
Body Height |
108.4 mm
|
108.4 mm
|
Body Length or Diameter |
73.5 mm
|
73.5 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
222350 J
|
222350 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
1000 A
|
1000 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CUL; UL
|
CUL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare PSR033FS1000Z with alternatives
Compare PSR033US1000X with alternatives