PST416N240UR
vs
PT7M6248CHBC3E
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MITSUMI ELECTRIC CO LTD
|
PERICOM TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
VSSOP,
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
|
Analog IC - Other Type |
VOLTAGE DETECTOR
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Length |
2 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.2 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Threshold Voltage-Nom |
+2.4V
|
|
Width |
1.25 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare PST416N240UR with alternatives