PT02E-16-8PW(023) vs PT02E-16-8PW(025) feature comparison

PT02E-16-8PW(023) Amphenol Corporation

Buy Now Datasheet

PT02E-16-8PW(025) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-DTL-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Nickel (Ni) Gold (Au)
Contact Gender MALE MALE
Contact Quantities 8 8
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 54 54
Other Description BOX MOUNTING RECEPTACLE BOX MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material NEOPRENE RUBBER NEOPRENE RUBBER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W W
Shell Finish NICKEL BLACK ZINC COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16 16
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Unique Insert Number 16-8 16-8
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare PT02E-16-8PW(023) with alternatives

Compare PT02E-16-8PW(025) with alternatives