PT65101L508
vs
P36101V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HARTMANN CODIER GMBH
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Samacsys Manufacturer |
Hartmann Codier GmbH
|
|
Actuator Type |
ARROW SHAPED SLOT
|
SCREW DRIVER
|
Body Breadth |
6.8 mm
|
7.4 mm
|
Body Height |
10 mm
|
3.65 mm
|
Body Length or Diameter |
10 mm
|
7.4 mm
|
Contact Current(DC)-Max |
0.2 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
.2A@42VDC
|
.4A@24VDC
|
Contact Resistance |
0.08 mΩ
|
|
Contact Voltage(DC)-Max |
42 V
|
24 V
|
Electrical Life |
30000 Cycle(s)
|
|
Indexing Angle |
36 deg
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
70 °C
|
90 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
PCB Hole Count |
6
|
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
IP67; MOISTURE PROOF; WATER PROOF
|
WATERPROOF
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BINARY CODED DECIMAL
|
BINARY CODED DECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare P36101V with alternatives