PT6726C
vs
PT6719C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
, SMSIP17H,1.0
|
SMD-17
|
Pin Count |
17
|
17
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Input Voltage-Max |
13.2 V
|
5.5 V
|
Input Voltage-Min |
10.8 V
|
3.1 V
|
Input Voltage-Nom |
12 V
|
3.3 V
|
JESD-30 Code |
R-XSMA-G17
|
R-XSMA-G17
|
Number of Functions |
1
|
1
|
Number of Terminals |
17
|
17
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
14 A
|
14 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SMA
|
SMA
|
Package Equivalence Code |
SMSIP17H,1.0
|
SMSIP17H,1.0
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
400 kHz
|
400 kHz
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PT6726C with alternatives
Compare PT6719C with alternatives