PTH04040WAD
vs
PTH04040WAS
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
ARTESYN TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT PACKAGE-20
|
Module-20
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
3
|
3
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.95 V
|
Input Voltage-Nom |
|
3.3 V
|
JESD-30 Code |
|
R-XXMA-X20
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
20
|
Output Voltage-Max |
|
3.6 V
|
Output Voltage-Min |
|
0.8 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
216 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare PTH04040WAD with alternatives
Compare PTH04040WAS with alternatives