Part Details for PTH04040WAS by Artesyn Embedded Technologies
Results Overview of PTH04040WAS by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH04040WAS Information
PTH04040WAS by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTH04040WAS | Texas Instruments | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 |
Price & Stock for PTH04040WAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ModuleDC-DC1-OUT0.8Vto2.5V60A150W20-PinSMDModule | 176 |
|
RFQ |
Part Details for PTH04040WAS
PTH04040WAS CAD Models
PTH04040WAS Part Data Attributes
|
|
PTH04040WAS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH04040WAS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid
|
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.95 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-XXMA-X20 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Output Voltage-Max | 3.6 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 216 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for PTH04040WAS
This table gives cross-reference parts and alternative options found for PTH04040WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04040WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH04040WAZ | Texas Instruments | $59.8732 | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Surface Mount Module -40 to 85 | PTH04040WAS vs PTH04040WAZ |
| PTH04040WAD | Texas Instruments | $59.8732 | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85 | PTH04040WAS vs PTH04040WAD |
| PTH04040WAH | Texas Instruments | $59.8732 | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85 | PTH04040WAS vs PTH04040WAH |
| PMM4218TWS | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | PTH04040WAS vs PMM4218TWS |
| PMM4218TWP | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | PTH04040WAS vs PMM4218TWP |
| PMM4218TWP | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-20 | PTH04040WAS vs PMM4218TWP |
| PTH04040WAS | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | PTH04040WAS vs PTH04040WAS |
| PTH04040WAH | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | PTH04040WAS vs PTH04040WAH |