PTH04040WAZ
vs
PTH04040WAD
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MODULE
|
DIP
|
Package Description |
ROHS COMPLIANT PACKAGE-20
|
ROHS COMPLIANT, DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Moisture Sensitivity Level |
3
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
HTS Code |
|
8504.40.85.00
|
Additional Feature |
|
ALSO OPERATES WITH A NOMINAL +5 V INPUT
|
Approvals |
|
UL, CSA
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
93%
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.95 V
|
Input Voltage-Nom |
|
3.3 V
|
JESD-30 Code |
|
R-XXMA-P20
|
JESD-609 Code |
|
e3
|
Length |
|
51.94 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
60 A
|
Output Voltage-Max |
|
2.5 V
|
Output Voltage-Min |
|
0.8 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status |
|
Not Qualified
|
Ripple Voltage (Main Out) |
|
0.0053 Vrms
|
Seated Height-Max |
|
9.07 mm
|
Surface Mount |
|
NO
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
975 kHz
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
150 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
26.54 mm
|
|
|
|
Compare PTH04040WAZ with alternatives
Compare PTH04040WAD with alternatives