PTS125-S-K-12-P-SMTR-2-LFS vs KXT121LHS feature comparison

PTS125-S-K-12-P-SMTR-2-LFS C&K

Buy Now Datasheet

KXT121LHS C&K

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Base Number Matches 1 1
Rohs Code Yes
Actuator Length 0.2 inch
Actuator Travel 0.13 mm
Body Breadth 2 mm
Body Color BLACK
Body Height 0.38 mm
Body Length or Diameter 3 mm
Center Contact Material SILVER
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.5 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 100VAC V
End Contact Material SILVER
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.25 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method TR, 13 INCH
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Termination Type SOLDER

Compare PTS125-S-K-12-P-SMTR-2-LFS with alternatives

Compare KXT121LHS with alternatives