PTS125SM85LFS
vs
ADTS21NV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
ROUND TYPE
|
STEM
|
Body Breadth |
12 mm
|
12 mm
|
Body Height |
3.5 mm
|
3.5 mm
|
Body Length or Diameter |
12 mm
|
12 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
End Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
End Contact Plating |
SILVER
|
SILVER
|
Insulation Resistance |
100000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.57 N
|
2.06 N
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
PCB Hole Count |
4
|
4
|
Packing Method |
TUBE
|
BAG; BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Apem
|
Actuator Angle |
|
|
Actuator Color |
|
BROWN
|
Actuator Length |
|
0.031 inch
|
Actuator Material |
|
THERMOPLASTIC
|
Actuator Travel |
|
0.3556 mm
|
Body Color |
|
BLACK
|
Electrical Life |
|
200000 Cycle(s)
|
Housing Material |
|
STAINLESS STEEL
|
Insulator Material |
|
THERMOPLASTIC
|
Terminal Material |
|
BRASS
|
|
|
|
Compare PTS125SM85LFS with alternatives
Compare ADTS21NV with alternatives