PTS641SM34SMTR2LFS vs PTS645VM312LFS feature comparison

PTS641SM34SMTR2LFS C&K

Buy Now Datasheet

PTS645VM312LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLUE
Actuator Length 0.055 inch
Actuator Travel 0.2 mm
Body Breadth 6.3 mm 6.2 mm
Body Height 2 mm
Body Length or Diameter 6.6 mm 7.5 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.06 N 1.57 N
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR, 13 INCH BULK
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 15 Weeks
Actuator Type ROUND TYPE
PCB Hole Count 4
Terminal Length 0.156 inch

Compare PTS641SM34SMTR2LFS with alternatives

Compare PTS645VM312LFS with alternatives