PV2S64011 vs AV091003C940R feature comparison

PV2S64011 E-Switch Inc

Buy Now Datasheet

AV091003C940R APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer E-Switch
Actuator Length 0.122 inch 0.079 inch
Actuator Travel 1.4986 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Length or Diameter 11.9888 mm 18.9992 mm
Bushing Diameter 0.63 inch 0.748 inch
Bushing Type M16X1
Center Contact Material BRASS BRASS
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@48VDC 2A@48VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.05 mΩ 0.01 mΩ
Contact Voltage(DC)-Max 48 V 48 V
Dielectric Withstand Volts 2000VAC V 4000VAC V
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type VANDAL-RESISTANT SWITCH PUSHBUTTON SWITCH
Terminal Length 0.197 inch 0.197 inch
Termination Type SCREW SCREW
Base Number Matches 2 1
Actuator Material STAINLESS STEEL
Additional Feature INTERNAL SEAL
Body Height 18.9992 mm
Bushing Length 0.63 inch
Contact Timing BREAK-BEFORE-MAKE
JESD-609 Code e4
Terminal Finish SILVER
Terminal Material BRASS

Compare PV2S64011 with alternatives

Compare AV091003C940R with alternatives