PVI5033RSPBF
vs
PVI5013RSPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SMT-8
|
LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
OPTOELECTRONIC DEVICE
|
OPTOELECTRONIC DEVICE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PVI5033RSPBF with alternatives
Compare PVI5013RSPBF with alternatives