PWS750-1U
vs
PWS740-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
BURR-BROWN CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-30 Code |
R-PDSO-G16
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Efficiency (Main Output) |
|
80%
|
Input Voltage-Max |
|
20 V
|
Input Voltage-Min |
|
7 V
|
Input Voltage-Nom |
|
15 V
|
Number of Outputs |
|
2
|
Output Voltage-Max |
|
20 V
|
Output Voltage-Min |
|
7 V
|
Output Voltage-Nom |
|
15 V
|
Total Power Output-Max |
|
0.9 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare PWS750-1U with alternatives
Compare PWS740-1 with alternatives