PX0921/03/S/01
vs
PX0921/03/S01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BULGIN COMPONENTS PLC
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL 94V-0, POLARIZED
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NICKEL
|
NICKEL
|
Contact Finish Termination |
NICKEL
|
Nickel (Ni)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
BRASS
|
Coupling Type |
SNAP
|
THREADED
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
32A, 430VAC
|
32A, 600V
|
Manufacturer Series |
900
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
WATERPROOF
|
Shell Material |
POLYAMIDE
|
|
Termination Type |
SCREW
|
SCREW
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Insulator Material |
|
POLYAMIDE
|
|
|
|