PYB20-Q24-D12-H
vs
PYB20-Q24-D12-DIN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.834 A
|
0.834 A
|
Output Voltage-Max |
12.36 V
|
12.36 V
|
Output Voltage-Min |
11.64 V
|
11.64 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
MODULE,6LEAD,0.8
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Temperature Grade |
INDUSTRIAL
|
|
Total Power Output-Max |
20 W
|
20 W
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-06-13
|
Samacsys Manufacturer |
|
CUI Inc.
|
Additional Feature |
|
-12 V ADDITIONAL OUTPUT ALSO AVAILABLE
|
Approvals |
|
EN, IEC
|
Efficiency (Main Output) |
|
86%
|
JESD-30 Code |
|
R-MXFM-X
|
Length |
|
76 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Package Code |
|
XFM
|
Package Shape |
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trim/Adjustable Output |
|
NO
|
Warm-up Time |
|
0.01 s
|
Width |
|
31.5 mm
|
|
|
|
Compare PYB20-Q24-D12-H with alternatives
Compare PYB20-Q24-D12-DIN with alternatives