PZM8.2NB3,115
vs
PZM8.2NB,115
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
TO-236
|
TO-236
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.3 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
8.2 V
|
8.2 V
|
Reverse Current-Max |
0.7 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Temp Coeff-Max |
4.6 mV/°C
|
|
Voltage Tol-Max |
2.13%
|
5.37%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare PZM8.2NB3,115 with alternatives
-
PZM8.2NB3,115 vs PZM8.2NB2AT/R
-
PZM8.2NB3,115 vs PZM8.2NB
-
PZM8.2NB3,115 vs PZM8.2NB1,115
-
PZM8.2NB3,115 vs 934055362115
-
PZM8.2NB3,115 vs PZM8.2NB2,115
-
PZM8.2NB3,115 vs PZM8.2NB3
-
PZM8.2NB3,115 vs PZM8.2NB1T/R
-
PZM8.2NB3,115 vs PZM8.2NB2
-
PZM8.2NB3,115 vs PZM8.2NB3T/R
Compare PZM8.2NB,115 with alternatives
-
PZM8.2NB,115 vs PZM8.2NB2AT/R
-
PZM8.2NB,115 vs PZM8.2NB
-
PZM8.2NB,115 vs PZM8.2NB1,115
-
PZM8.2NB,115 vs 934055362115
-
PZM8.2NB,115 vs PZM8.2NB2,115
-
PZM8.2NB,115 vs PZM8.2NB3
-
PZM8.2NB,115 vs PZM8.2NB1T/R
-
PZM8.2NB,115 vs PZM8.2NB2
-
PZM8.2NB,115 vs PZM8.2NB3T/R