PZTA93TRL
vs
2N4404
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
1 A
|
Collector-Emitter Voltage-Max |
200 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
30
|
JESD-30 Code |
R-PDSO-G4
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
200 MHz
|
VCEsat-Max |
0.5 V
|
0.5 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
10 pF
|
JEDEC-95 Code |
|
TO-39
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation Ambient-Max |
|
8.75 W
|
Power Dissipation-Max (Abs) |
|
5 W
|
Terminal Finish |
|
TIN LEAD
|
Turn-off Time-Max (toff) |
|
210 ns
|
Turn-on Time-Max (ton) |
|
40 ns
|
|
|
|
Compare PZTA93TRL with alternatives
Compare 2N4404 with alternatives