Q69X3036
vs
V100ZT3
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
LITTELFUSE INC
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
60 V
|
60 V
|
Energy Absorbing Capacity-Max |
4.8 J
|
5 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
85 V
|
81 V
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
TR
|
Rated Temperature |
|
85 °C
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare Q69X3036 with alternatives
Compare V100ZT3 with alternatives