Q69X3047
vs
SIOV-S10K50
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
50 V
|
50 V
|
Energy Absorbing Capacity-Max |
8.4 J
|
8.4 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
65 V
|
65 V
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Additional Feature |
|
FLAME PROOF
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
14.5 mm
|
Package Length |
|
12 mm
|
Package Style |
|
Radial
|
Package Width |
|
3.9 mm
|
Packing Method |
|
BULK
|
Reference Standard |
|
UL, CSA
|
Technology |
|
METAL OXIDE FILM
|
Tolerance |
|
10%
|
|
|
|
Compare Q69X3047 with alternatives
Compare SIOV-S10K50 with alternatives