Q69X3243
vs
V1000LA160B
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Circuit RMS Voltage-Max |
1100 V
|
1000 V
|
Energy Absorbing Capacity-Max |
410 J
|
360 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Rated Power Dissipation (P) |
1 W
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
1465 V
|
1200 V
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Package Style |
|
Radial
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare Q69X3243 with alternatives
Compare V1000LA160B with alternatives