Q69X3637
vs
B72232-B251-K1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Circuit RMS Voltage-Max |
250 V
|
250 V
|
Energy Absorbing Capacity-Max |
490 J
|
330 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
1.4 W
|
1.2 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Working Voltage |
320 V
|
320 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BULK
|
|
|
|
Compare Q69X3637 with alternatives
Compare B72232-B251-K1 with alternatives