Q69X4743
vs
V460LA7PX1347
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
LITTELFUSE INC
|
Package Description |
,
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
460 V
|
460 V
|
Energy Absorbing Capacity-Max |
36 J
|
37 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
615 V
|
615 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STANDARD: IEC61051-1; IEC61051-2
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
9 mm
|
Package Length |
|
13 mm
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
CECC42201-006
|
Technology |
|
METAL OXIDE FILM
|
Thermistor Application |
|
TEMPERATURE COMPENSATION
|
|
|
|
Compare Q69X4743 with alternatives
Compare V460LA7PX1347 with alternatives