QCF1020
vs
QCR1020
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Eaton
|
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Circuit Function |
TRIP
|
TRIP
|
Circuit Protection Type |
THERMAL MAGNETIC CIRCUIT BREAKER
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Mounting Feature |
DIN RAIL
|
DIN RAIL
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
40 °C
|
40 °C
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP ON
|
SNAP ON
|
Base Number Matches |
1
|
2
|
|
|
|