QEE123
vs
QEE123E3R0
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
SIDELOOKER
|
Package Description |
|
PLASTIC PACKAGE-2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SIDELOOK EMITTER
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
SIDE VIEW
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
INFRARED LED
|
Peak Wavelength |
|
940 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
ROUND
|
Size |
|
1.65 mm
|
Surface Mount |
|
NO
|
Viewing Angle |
|
50 deg
|
Base Number Matches |
|
2
|
|
|
|