QL16X24B-0PL84I
vs
QL16X24B-2PL84I
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
LCC
|
LCC
|
| Package Description |
Qccj, Ldcc84,1.2sq
|
Qccj, Ldcc84,1.2sq
|
| Pin Count |
84
|
84
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Max 68 I/Os
|
Max 68 I/Os
|
| Clock Frequency-Max |
150 Mhz
|
150 Mhz
|
| Combinatorial Delay of a CLB-Max |
8.851 Ns
|
7.155 Ns
|
| JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
| JESD-609 Code |
e0
|
e0
|
| Length |
29.3116 Mm
|
29.3116 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of CLBs |
384
|
384
|
| Number of Equivalent Gates |
4000
|
4000
|
| Number of Inputs |
76
|
76
|
| Number of Logic Cells |
384
|
384
|
| Number of Outputs |
68
|
68
|
| Number of Terminals |
84
|
84
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
384 Clbs, 4000 Gates
|
384 Clbs, 4000 Gates
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QCCJ
|
QCCJ
|
| Package Equivalence Code |
LDCC84,1.2SQ
|
LDCC84,1.2SQ
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier
|
Chip Carrier
|
| Programmable Logic Type |
Field Programmable Gate Array
|
Field Programmable Gate Array
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.57 Mm
|
4.57 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
J Bend
|
J Bend
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Width |
29.3116 Mm
|
29.3116 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|