QM20TD-H
vs
MG20G6EL1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
TOSHIBA CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-D17
|
FLANGE MOUNT, R-PUFM-D15
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
20 A
|
20 A
|
Configuration |
COMPLEX
|
COMPLEX
|
DC Current Gain-Min (hFE) |
75
|
100
|
Fall Time-Max (tf) |
2000 ns
|
|
JESD-30 Code |
R-PUFM-D17
|
R-PUFM-D15
|
Number of Elements |
6
|
6
|
Number of Terminals |
17
|
15
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
2 V
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
15
|
Case Connection |
|
ISOLATED
|
Collector-Emitter Voltage-Max |
|
450 V
|
Transistor Application |
|
SWITCHING
|
|
|
|