QM300HA-2H
vs
MG300M1UK1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
TOSHIBA CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X4
|
FLANGE MOUNT, R-PUFM-X5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT IN BIAS RESISTORS
|
|
Collector Current-Max (IC) |
300 A
|
300 A
|
Configuration |
COMMON COLLECTOR, 3 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
|
COMPLEX
|
DC Current Gain-Min (hFE) |
75
|
100
|
Fall Time-Max (tf) |
3000 ns
|
|
JESD-30 Code |
R-PUFM-X4
|
R-PUFM-X5
|
Number of Elements |
3
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1980 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
2.5 V
|
|
Base Number Matches |
2
|
1
|
Pin Count |
|
5
|
Case Connection |
|
ISOLATED
|
Collector-Emitter Voltage-Max |
|
880 V
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare QM300HA-2H with alternatives
Compare MG300M1UK1 with alternatives