QMS-026-01-L-D-EM2-PC4
vs
917997-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
SAMTEC INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
3 Weeks, 2 Days
|
|
Samacsys Manufacturer |
SAMTEC
|
TE Connectivity
|
Additional Feature |
TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2
|
|
Body Breadth |
0.32 inch
|
1.642 inch
|
Body Depth |
0.456 inch
|
0.681 inch
|
Body Length |
1.616 inch
|
0.827 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S52P8
|
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
HYBRID
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.025 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
10u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED
|
Rated Current (Power) |
4 A
|
|
Rated Current (Signal) |
2.6 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
0.635 mm
|
3 mm
|
Termination Type |
SOLDER/SURFACE MOUNT
|
|
Total Number of Contacts |
60
|
26
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Row Spacing |
|
0.205 inch
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Rated Voltage |
|
12 V
|
|
|
|