QMS-026-01-L-D-RA-PC8 vs QMS-026-02-H-D-RA-PC8 feature comparison

QMS-026-01-L-D-RA-PC8 Samtec Inc

Buy Now Datasheet

QMS-026-02-H-D-RA-PC8 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2
Body Breadth 0.32 inch 0.32 inch
Body Depth 0.691 inch 0.691 inch
Body Length 2.17 inch 2.17 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S52P16 S52P16
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style HYBRID HYBRID
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.04 mm 3.04 mm
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Power) 4 A 4 A
Rated Current (Signal) 2.6 A 2.6 A
Reference Standard UL UL
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SOLDER/SURFACE MOUNT SOLDER/SURFACE MOUNT
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare QMS-026-01-L-D-RA-PC8 with alternatives

Compare QMS-026-02-H-D-RA-PC8 with alternatives