QS8882-25D vs QS8882-25LRB feature comparison

QS8882-25D Quality Semiconductor Inc

Buy Now Datasheet

QS8882-25LRB Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Time-Max 25 ns 25 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-GDIP-T28 R-CQCC-N28
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type CACHE TAG SRAM CACHE TAG SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP28,.3 LCC28,.35X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0015 A 0.002 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.11 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare QS8882-25D with alternatives

Compare QS8882-25LRB with alternatives