QSE158
vs
QSE158
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Package Description |
PACKAGE-3
|
PACKAGE-3
|
Manufacturer Package Code |
100CM
|
100CM
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
DAY LIGHT FILTER, HIGH SENSITIVITY, OPEN COLLECTOR, TTL COMPATIBLE
|
DAY LIGHT FILTER, HIGH SENSITIVITY, OPEN COLLECTOR, TTL COMPATIBLE
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Hysteresis Ratio-Nom |
1.1
|
1.1
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
ROUND
|
Size |
1.65 mm
|
1.65 mm
|
Supply Current-Max |
0.012 mA
|
0.012 mA
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
3
|
3
|
|
|
|