QSH-030-01-S-D-K
vs
QSH-030-01-H-D-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Weeks, 4 Days
|
2 Weeks, 6 Days
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
0.285 inch
|
|
Body Depth |
0.128 inch
|
|
Body Length |
0.839 inch
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
CENTRONIC
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
LCP
|
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.02 inch
|
|
Mating Contact Row Spacing |
0.15 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.73 mm
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
0.5 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
60
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QSH-030-01-S-D-K with alternatives
Compare QSH-030-01-H-D-K with alternatives