QTS0030A-3121-9F vs P08-030-PLT-B-G feature comparison

QTS0030A-3121-9F Foxconn

Buy Now Datasheet

P08-030-PLT-B-G 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT 3M
Board Mounting Option PEG POLARIZATION POST
Body Breadth 0.244 inch 0.269 inch
Body Depth 0.217 inch 0.146 inch
Body Length 0.618 inch 0.413 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU GOLD (8) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 60 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VDC V 250VDC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N 43.1456 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color IVORY
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.024 inch 0.031 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.207 mm 5.8674 mm
Plating Thickness 10u inch 8u inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N 6.2272 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4

Compare QTS0030A-3121-9F with alternatives

Compare P08-030-PLT-B-G with alternatives