R05P05S/R6.4/X2 vs REM10-505S/ACTRL feature comparison

R05P05S/R6.4/X2 RECOM Power Inc

Buy Now Datasheet

REM10-505S/ACTRL RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-04
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-609 Code e3 e3
Peak Reflow Temperature (Cel) 255 255
Terminal Finish Tin (Sn) Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5 5
Base Number Matches 1 1
Efficiency (Main Output) 84%
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-P6
Length 31.8 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Ripple Voltage (Main Out) 0.0106 Vrms
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 10 W
Trim/Adjustable Output YES
Warm-up Time 0.03 s
Width 20.3 mm

Compare R05P05S/R6.4/X2 with alternatives

Compare REM10-505S/ACTRL with alternatives