R05P05S/R6.4/X2 vs RP-0505S/X2 feature comparison

R05P05S/R6.4/X2 RECOM Power Inc

Buy Now Datasheet

RP-0505S/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , SIP-7/4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-04
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
JESD-609 Code e3
Peak Reflow Temperature (Cel) 255 255
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5 5
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MODULE
Pin Count 7/4
Samacsys Manufacturer RECOM Power
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P4
Length 19.65 mm
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Equivalence Code SIP4/7,.05
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.05 mm

Compare R05P05S/R6.4/X2 with alternatives

Compare RP-0505S/X2 with alternatives