R05P215S/P/X2/R6.4 vs PEM2-S5-S15-S feature comparison

R05P215S/P/X2/R6.4 RECOM Power Inc

Buy Now Datasheet

PEM2-S5-S15-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH CUI INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals CSA, EAC, EN, IEC, UL
Efficiency (Main Output) 88%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSIP-P4 R-PSMA-T4
JESD-609 Code e3
Length 19.5 mm 19.6 mm
Load Regulation-Max 10% 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.133 A
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP4/7,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 13 mm 10.5 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Warm-up Time 1 s
Width 9.8 mm 7 mm
Base Number Matches 1 1
Pbfree Code Yes
Temperature Grade INDUSTRIAL

Compare R05P215S/P/X2/R6.4 with alternatives

Compare PEM2-S5-S15-S with alternatives