R05P215S/R6.4/P/X2
vs
PDM1-S5-S15-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Package Description |
,
|
, SIP4/6,.05
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-05
|
|
JESD-609 Code |
e3
|
|
Peak Reflow Temperature (Cel) |
255
|
NOT SPECIFIED
|
Terminal Finish |
Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
CUI Inc.
|
Analog IC - Other Type |
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-PSMA-T5
|
Length |
|
19.6 mm
|
Load Regulation-Max |
|
15%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.067 A
|
Output Voltage-Nom |
|
15 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP4/6,.05
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
10.25 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
SINGLE
|
Total Power Output-Max |
|
2 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
7 mm
|
|
|
|
Compare R05P215S/R6.4/P/X2 with alternatives
Compare PDM1-S5-S15-S with alternatives