Part Details for PDM1-S5-S15-S by CUI Inc
Overview of PDM1-S5-S15-S by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PDM1-S5-S15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2996-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 25 Lead time: 17 Weeks Container: Tube |
21 In Stock |
|
$5.6160 | Buy Now |
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 1 OUTPUT, 2W, HYBRID | 350 |
|
$4.2660 / $10.6650 | Buy Now |
Part Details for PDM1-S5-S15-S
PDM1-S5-S15-S CAD Models
PDM1-S5-S15-S Part Data Attributes:
|
PDM1-S5-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDM1-S5-S15-S
CUI Inc
15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , SIP4/6,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/6,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
Alternate Parts for PDM1-S5-S15-S
This table gives cross-reference parts and alternative options found for PDM1-S5-S15-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM1-S5-S15-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R05P215S/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PDM1-S5-S15-S vs R05P215S/R8/X2 |
PEM2-S5-S15-S | 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-S15-S vs PEM2-S5-S15-S |
VHS2-S5-S15-SIP | Board Mount Isolated DC-DC Converter, 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-S15-S vs VHS2-S5-S15-SIP |
R05P215S/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PDM1-S5-S15-S vs R05P215S/R6.4/X2 |
R05P215S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4 | RECOM Power Inc | PDM1-S5-S15-S vs R05P215S/X2 |
PDM2-S5-S15-S | 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-S15-S vs PDM2-S5-S15-S |
PDS2-S5-S15-M | 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDM1-S5-S15-S vs PDS2-S5-S15-M |
R05P215S/R8/P | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PDM1-S5-S15-S vs R05P215S/R8/P |